
2669060000 | |
|---|---|
DigiKey Part Number | 281-2669060000-ND |
Manufacturer | |
Manufacturer Product Number | 2669060000 |
Description | END PLATE (TERMINALS), 102.9 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 27,65400 Kč | 276,54 Kč |
| 25 | 24,08880 Kč | 602,22 Kč |
| 50 | 21,78760 Kč | 1 089,38 Kč |
| 100 | 19,84100 Kč | 1 984,10 Kč |
| 250 | 17,77272 Kč | 4 443,18 Kč |
| 500 | 16,54894 Kč | 8 274,47 Kč |
| 1 000 | 15,57254 Kč | 15 572,54 Kč |
| 5 000 | 14,03595 Kč | 70 179,75 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |





