Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
2668990000
2668990000

2668990000

DigiKey Part Number
281-2668990000-ND
Manufacturer
Manufacturer Product Number
2668990000
Description
MULTI LEVEL INSTALLATION TERMINA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
400V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1158,11000 Kč158,11 Kč
10112,12900 Kč1 121,29 Kč
2598,70720 Kč2 467,68 Kč
5090,48460 Kč4 524,23 Kč
10083,76940 Kč8 376,94 Kč
25076,88376 Kč19 220,94 Kč
50072,91808 Kč36 459,04 Kč
1 00069,81037 Kč69 810,37 Kč
Manufacturers Standard Package
Unit Price without VAT:158,11000 Kč
Unit Price with VAT:191,31310 Kč