Connector End Bracket For A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2661280000

DigiKey Part Number
281-2661280000-ND
Manufacturer
Manufacturer Product Number
2661280000
Description
END BRACKET, WEMID, DARK BEIGE,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Bracket For A Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Type
End Bracket
Number of Positions
-
For Use With/Related Products
A Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 853
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1026,14300 Kč261,43 Kč
2522,77040 Kč569,26 Kč
5020,58640 Kč1 029,32 Kč
10018,73650 Kč1 873,65 Kč
25016,76900 Kč4 192,25 Kč
50015,60236 Kč7 801,18 Kč
1 00014,67088 Kč14 670,88 Kč
5 00013,20350 Kč66 017,50 Kč
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč