


2659690000 | |
|---|---|
DigiKey Part Number | 281-2659690000-ND |
Manufacturer | |
Manufacturer Product Number | 2659690000 |
Description | REMOTE I/O FIELDBUS COUPLER, IP2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Coupler | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 736,02000 Kč | 5 736,02 Kč |
| 10 | 4 784,33100 Kč | 47 843,31 Kč |
| 25 | 4 488,30560 Kč | 112 207,64 Kč |
| Unit Price without VAT: | 5 736,02000 Kč |
|---|---|
| Unit Price with VAT: | 6 940,58420 Kč |


