Image for 2659310000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2659310000

DigiKey Part Number
281-2659310000-ND
Manufacturer
Manufacturer Product Number
2659310000
Description
CB-UVR 98/2,5 BK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
-
Width
0.098" (2.50mm)
Length - Actual
0.321' (97.79mm, 3.85")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
251,07520 Kč26,88 Kč
501,02480 Kč51,24 Kč
1000,97640 Kč97,64 Kč
3000,90290 Kč270,87 Kč
5000,87100 Kč435,50 Kč
1 0000,82921 Kč829,21 Kč
2 5000,77718 Kč1 942,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč