2651740000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 31,15925 Kč
Datasheet
New at DigiKey
Image for 2651740000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2651740000

DigiKey Part Number
281-2651740000-ND
Manufacturer
Manufacturer Product Number
2651740000
Description
TPS 5.00/05/90 3.5SN GN BX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.55 Nm (4.4-4.9 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16065,92731 Kč10 548,37 Kč
Manufacturers Standard Package
Unit Price without VAT:65,92731 Kč
Unit Price with VAT:79,77205 Kč