



2647270000 | |
|---|---|
DigiKey Part Number | 281-2647270000-ND |
Manufacturer | |
Manufacturer Product Number | 2647270000 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 15A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5-0.55 Nm (4.4-4.8 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,05000 Kč | 120,05 Kč |
| 10 | 85,11700 Kč | 851,17 Kč |
| 25 | 74,70200 Kč | 1 867,55 Kč |
| 50 | 68,27280 Kč | 3 413,64 Kč |
| 100 | 62,99220 Kč | 6 299,22 Kč |
| 250 | 57,54272 Kč | 14 385,68 Kč |
| 500 | 54,39062 Kč | 27 195,31 Kč |
| 1 000 | 51,91367 Kč | 51 913,67 Kč |
| Unit Price without VAT: | 120,05000 Kč |
|---|---|
| Unit Price with VAT: | 145,26050 Kč |









