
2635980000 | |
|---|---|
DigiKey Part Number | 281-2635980000-ND |
Manufacturer | |
Manufacturer Product Number | 2635980000 |
Description | MODULE INSERT FOR INDUSTRIAL CON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Module 4 Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,91000 Kč | 353,91 Kč |
| 10 | 300,75100 Kč | 3 007,51 Kč |
| 25 | 281,91280 Kč | 7 047,82 Kč |
| 50 | 268,45560 Kč | 13 422,78 Kč |
| 100 | 255,64540 Kč | 25 564,54 Kč |
| 250 | 239,65348 Kč | 59 913,37 Kč |
| 500 | 228,22768 Kč | 114 113,84 Kč |
| Unit Price without VAT: | 353,91000 Kč |
|---|---|
| Unit Price with VAT: | 428,23110 Kč |










