2629750000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 235,88000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 74
Unit Price: 235,88000 Kč
Datasheet
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2629750000

DigiKey Part Number
281-2629750000-ND
Manufacturer
Manufacturer Product Number
2629750000
Description
TERM BLOCK PLUG 4POS 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
600 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
12-20 AWG
Series
Wire Gauge or Range - mm²
0.08-4mm²
Packaging
Box
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 100°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
4
Features
Latch Lock
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.300" (7.62mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.6 Nm (3.5-5.3 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
29A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
630 V
Insulation Height
0.835" (21.21mm)
Current - UL
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1173520000Weidmüller0281-8883-ND235,88000 KčParametric Equivalent
1173530000Weidmüller74281-8884-ND235,88000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
40137,35425 Kč5 494,17 Kč
Manufacturers Standard Package
Unit Price without VAT:137,35425 Kč
Unit Price with VAT:166,19864 Kč