
2621440000 | |
|---|---|
DigiKey Part Number | 281-2621440000-ND |
Manufacturer | |
Manufacturer Product Number | 2621440000 |
Description | SFX-VT 11/60 MM GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.51" W x 2.36" L (13.0mm x 60.0mm) Yellow Polyolefin (PO) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.51" W x 2.36" L (13.0mm x 60.0mm) | |
Cable Diameter | 0.276" ~ 1.575" (7.00mm ~ 40.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyolefin (PO) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 17,64000 Kč | 176,40 Kč |
| 25 | 16,52840 Kč | 413,21 Kč |
| 50 | 15,73280 Kč | 786,64 Kč |
| 100 | 14,98130 Kč | 1 498,13 Kč |
| 250 | 14,04288 Kč | 3 510,72 Kč |
| 500 | 13,37180 Kč | 6 685,90 Kč |
| 1 000 | 12,73336 Kč | 12 733,36 Kč |
| 2 500 | 11,93611 Kč | 29 840,27 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |


