
2621290000 | |
|---|---|
DigiKey Part Number | 281-2621290000-ND |
Manufacturer | |
Manufacturer Product Number | 2621290000 |
Description | CC-FO 30/60 MM GE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 1.181" (30.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,96060 Kč | 2 996,06 Kč |
| Unit Price without VAT: | 29,96060 Kč |
|---|---|
| Unit Price with VAT: | 36,25233 Kč |










