Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
2618480000
2618480000

2618480000

DigiKey Part Number
281-2618480000-ND
Manufacturer
Manufacturer Product Number
2618480000
Description
SSR RELAY SPST-NO 1A 24-240V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
120VAC/DC
Voltage - Load
24 V ~ 240 V
Load Current
1 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, DNV, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 053,05000 Kč1 053,05 Kč
10937,77100 Kč9 377,71 Kč
25895,43040 Kč22 385,76 Kč
50864,65140 Kč43 232,57 Kč
100834,91410 Kč83 491,41 Kč
250797,14540 Kč199 286,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 053,05000 Kč
Unit Price with VAT:1 274,19050 Kč