



2618040000 | |
|---|---|
DigiKey Part Number | 281-2618040000-ND |
Manufacturer | |
Manufacturer Product Number | 2618040000 |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 3 VDC | |
Operate Time | 11 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360.4 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,20000 Kč | 325,20 Kč |
| 10 | 289,68200 Kč | 2 896,82 Kč |
| 25 | 276,62000 Kč | 6 915,50 Kč |
| 50 | 267,12820 Kč | 13 356,41 Kč |
| 100 | 257,95070 Kč | 25 795,07 Kč |
| 250 | 246,29560 Kč | 61 573,90 Kč |
| 500 | 237,82256 Kč | 118 911,28 Kč |
| Unit Price without VAT: | 325,20000 Kč |
|---|---|
| Unit Price with VAT: | 393,49200 Kč |




