


2614380000 | |
|---|---|
DigiKey Part Number | 281-2614380000-ND |
Manufacturer | |
Manufacturer Product Number | 2614380000 |
Description | REMOTE I/O FIELDBUS COUPLER, IP2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Coupler | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 430,77000 Kč | 7 430,77 Kč |
| 10 | 6 214,61000 Kč | 62 146,10 Kč |
| 25 | 5 839,73680 Kč | 145 993,42 Kč |
| Unit Price without VAT: | 7 430,77000 Kč |
|---|---|
| Unit Price with VAT: | 8 991,23170 Kč |

