2614100000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2614100000

DigiKey Part Number
281-2614100000-ND
Manufacturer
Manufacturer Product Number
2614100000
Description
FEED-THROUGH TERMINAL BLOCK, 1.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
17.5 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Green
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1135,77000 Kč135,77 Kč
1096,24100 Kč962,41 Kč
2584,57040 Kč2 114,26 Kč
5077,38820 Kč3 869,41 Kč
10071,50050 Kč7 150,05 Kč
25065,44444 Kč16 361,11 Kč
50061,94720 Kč30 973,60 Kč
1 00059,20291 Kč59 202,91 Kč
Manufacturers Standard Package
Unit Price without VAT:135,77000 Kč
Unit Price with VAT:164,28170 Kč