Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2604710000

DigiKey Part Number
281-2604710000TR-ND - Tape & Reel (TR)
281-2604710000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2604710000
Description
H1,5/16DS SW BD GSP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,10300 Kč51,03 Kč
254,77080 Kč119,27 Kč
504,54400 Kč227,20 Kč
1004,32560 Kč432,56 Kč
2504,05512 Kč1 013,78 Kč
5003,86070 Kč1 930,35 Kč
1 0003,67633 Kč3 676,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 2003,32198 Kč13 952,32 Kč
8 4003,16342 Kč26 572,73 Kč
12 6003,07421 Kč38 735,05 Kč
21 0002,96542 Kč62 273,82 Kč
29 4002,89587 Kč85 138,58 Kč
42 0002,82397 Kč118 606,74 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč