
2604690000 | |
|---|---|
DigiKey Part Number | 281-2604690000TR-ND - Tape & Reel (TR) 281-2604690000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2604690000 |
Description | H1,0/16DS R BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Style DIN |
Series | Size 18 AWG (0.75mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,77900 Kč | 77,79 Kč |
| 25 | 7,29960 Kč | 182,49 Kč |
| 50 | 6,94900 Kč | 347,45 Kč |
| 100 | 6,61540 Kč | 661,54 Kč |
| 250 | 6,20076 Kč | 1 550,19 Kč |
| 500 | 5,90460 Kč | 2 952,30 Kč |
| 1 000 | 5,62243 Kč | 5 622,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | 5,08070 Kč | 21 338,94 Kč |
| 8 400 | 4,83823 Kč | 40 641,13 Kč |
| 12 600 | 4,70184 Kč | 59 243,18 Kč |
| 21 000 | 4,53551 Kč | 95 245,71 Kč |
| 29 400 | 4,42918 Kč | 130 217,89 Kč |
| 42 000 | 4,31923 Kč | 181 407,66 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |


