
2604630000 | |
|---|---|
DigiKey Part Number | 281-2604630000TR-ND - Tape & Reel (TR) 281-2604630000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2604630000 |
Description | H0,5/16DS W BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,77080 Kč | 119,27 Kč |
| 50 | 4,54400 Kč | 227,20 Kč |
| 100 | 4,32560 Kč | 432,56 Kč |
| 250 | 4,05512 Kč | 1 013,78 Kč |
| 500 | 3,86070 Kč | 1 930,35 Kč |
| 1 000 | 3,67633 Kč | 3 676,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,07306 Kč | 12 292,24 Kč |
| 8 000 | 2,92631 Kč | 23 410,48 Kč |
| 12 000 | 2,84379 Kč | 34 125,48 Kč |
| 20 000 | 2,74314 Kč | 54 862,80 Kč |
| 28 000 | 2,67882 Kč | 75 006,96 Kč |
| 40 000 | 2,61229 Kč | 104 491,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

