
2603750000 | |
|---|---|
DigiKey Part Number | 281-2603750000-ND |
Manufacturer | |
Manufacturer Product Number | 2603750000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 310 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) | |
Load Side Wire/Stud Size | 350MCM (kcmil) | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 603,73000 Kč | 1 603,73 Kč |
| 10 | 1 185,52600 Kč | 11 855,26 Kč |
| 25 | 1 082,34480 Kč | 27 058,62 Kč |
| 50 | 1 022,62740 Kč | 51 131,37 Kč |
| 100 | 975,69530 Kč | 97 569,53 Kč |
| Unit Price without VAT: | 1 603,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 940,51330 Kč |


