2603740000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2603740000

DigiKey Part Number
281-2603740000-ND
Manufacturer
Manufacturer Product Number
2603740000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 310 A 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
2
Load Side Connections Per Pole
8
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
350MCM (kcmil)
Load Side Wire/Stud Size
350MCM (kcmil)
Voltage - Rated
1000 V
Current Rating (Amps)
310 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 741,68000 Kč1 741,68 Kč
101 290,59700 Kč12 905,97 Kč
251 179,76000 Kč29 494,00 Kč
501 115,67940 Kč55 783,97 Kč
1001 065,35520 Kč106 535,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 741,68000 Kč
Unit Price with VAT:2 107,43280 Kč