


2592030000 | |
|---|---|
DigiKey Part Number | 281-2592030000-ND |
Manufacturer | |
Manufacturer Product Number | 2592030000 |
Description | MODULE, RJ45 GENDER CHANGER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module, RJ45 8 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module, RJ45 | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | - | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,80000 Kč | 765,80 Kč |
| 10 | 650,95900 Kč | 6 509,59 Kč |
| 25 | 610,21040 Kč | 15 255,26 Kč |
| 50 | 581,09860 Kč | 29 054,93 Kč |
| 100 | 553,38340 Kč | 55 338,34 Kč |
| 250 | 518,78248 Kč | 129 695,62 Kč |
| Unit Price without VAT: | 765,80000 Kč |
|---|---|
| Unit Price with VAT: | 926,61800 Kč |

