Surge Protection Device (SPD) 350VAC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2591110000

DigiKey Part Number
281-2591110000-ND
Manufacturer
Manufacturer Product Number
2591110000
Description
SPD TYPE 1 350VAC MCOV 3 POLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 350VAC MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
350VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
50 kA
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
CE, cURus, EAC, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 504,76000 Kč6 504,76 Kč
55 390,43800 Kč26 952,19 Kč
104 968,40000 Kč49 684,00 Kč
504 102,82860 Kč205 141,43 Kč
Manufacturers Standard Package
Unit Price without VAT:6 504,76000 Kč
Unit Price with VAT:7 870,75960 Kč