
2590160000 | |
|---|---|
DigiKey Part Number | 281-2590160000-ND |
Manufacturer | |
Manufacturer Product Number | 2590160000 |
Description | CD 75X125 5/7.5 GY |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.953" (75.00mm) | |
Length | 6.56' (2.00m) | |
Width | 4.921" (125.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 609,82417 Kč | 7 317,89 Kč |
| Unit Price without VAT: | 609,82417 Kč |
|---|---|
| Unit Price with VAT: | 737,88725 Kč |









