
2589150000 | |
|---|---|
DigiKey Part Number | 281-2589150000-ND |
Manufacturer | |
Manufacturer Product Number | 2589150000 |
Description | CD 60X25 4/6 GY |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.362" (60.00mm) | |
Length | 6.56' (2.00m) | |
Width | 0.984" (25.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 156,69525 Kč | 6 267,81 Kč |
| Unit Price without VAT: | 156,69525 Kč |
|---|---|
| Unit Price with VAT: | 189,60125 Kč |











