
2588950000 | |
---|---|
DigiKey Part Number | 281-2588950000-ND |
Manufacturer | |
Manufacturer Product Number | 2588950000 |
Description | CBC-FB 5-10/200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gray, Silver Polyethylene Terephthalate (PET) Convoluted, Corrugated Wire Loom, Protective Hose 0.197" (5.00mm) 328' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.197" (5.00mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Polyethylene Terephthalate (PET) | |
Color | Gray, Silver | |
Length | 328' (100.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Protected | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 19,64375 Kč | 3 928,75 Kč |
Unit Price without VAT: | 19,64375 Kč |
---|---|
Unit Price with VAT: | 23,76894 Kč |