



2584900000 | |
|---|---|
DigiKey Part Number | 281-3966-ND |
Manufacturer | |
Manufacturer Product Number | 2584900000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,11000 Kč | 106,11 Kč |
| 10 | 90,15200 Kč | 901,52 Kč |
| 25 | 84,49720 Kč | 2 112,43 Kč |
| 50 | 80,46100 Kč | 4 023,05 Kč |
| 100 | 76,61810 Kč | 7 661,81 Kč |
| 250 | 71,82064 Kč | 17 955,16 Kč |
| 500 | 68,39432 Kč | 34 197,16 Kč |
| 1 000 | 65,13235 Kč | 65 132,35 Kč |
| 2 500 | 61,05904 Kč | 152 647,60 Kč |
| Unit Price without VAT: | 106,11000 Kč |
|---|---|
| Unit Price with VAT: | 128,39310 Kč |


