



2584820000 | |
|---|---|
DigiKey Part Number | 281-3958-ND |
Manufacturer | |
Manufacturer Product Number | 2584820000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.305" ~ 0.325" (7.75mm ~ 8.25mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.305" ~ 0.325" (7.75mm ~ 8.25mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 111,14200 Kč | 1 111,42 Kč |
| 25 | 104,16680 Kč | 2 604,17 Kč |
| 50 | 99,19460 Kč | 4 959,73 Kč |
| 100 | 94,45740 Kč | 9 445,74 Kč |
| 250 | 88,54520 Kč | 22 136,30 Kč |
| 500 | 84,32040 Kč | 42 160,20 Kč |
| 1 000 | 80,29929 Kč | 80 299,29 Kč |
| 2 500 | 75,27833 Kč | 188 195,82 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |

