Square - 0.815" (20.70mm) Frame Grommet, Split Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square - 0.815" (20.70mm) Frame Grommet, Split Black
Cabtite Cable Entry system separable retrofit cable gland solution
Cabtite Cable Entry System Frame Solution

2584790000

DigiKey Part Number
281-3955-ND
Manufacturer
Manufacturer Product Number
2584790000
Description
FRAME GROMMET SPLIT TPE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 0.815" (20.70mm) Frame Grommet, Split Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Weidmüller
Panel Cutout Dimensions
Square - 0.815" (20.70mm)
Series
Material
Thermoplastic Elastomer (TPE)
Packaging
Bag
Color
Black
Part Status
Active
Material Flammability Rating
UL94 HB
Bushing, Grommet Type
Frame Grommet, Split
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1078,70900 Kč787,09 Kč
3072,82033 Kč2 184,61 Kč
5070,23720 Kč3 511,86 Kč
10066,88360 Kč6 688,36 Kč
25062,69664 Kč15 674,16 Kč
50059,70470 Kč29 852,35 Kč
1 00056,85668 Kč56 856,68 Kč
2 50053,30090 Kč133 252,25 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč