

2584720000 | |
|---|---|
DigiKey Part Number | 281-3949-ND |
Manufacturer | |
Manufacturer Product Number | 2584720000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.108" ~ 0.128" (2.75mm ~ 3.25mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.108" ~ 0.128" (2.75mm ~ 3.25mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,49000 Kč | 77,49 Kč |
| 10 | 65,92700 Kč | 659,27 Kč |
| 25 | 61,79000 Kč | 1 544,75 Kč |
| 50 | 58,83220 Kč | 2 941,61 Kč |
| 100 | 56,02440 Kč | 5 602,44 Kč |
| Unit Price without VAT: | 77,49000 Kč |
|---|---|
| Unit Price with VAT: | 93,76290 Kč |






