


2584710000 | |
|---|---|
DigiKey Part Number | 281-3948-ND |
Manufacturer | |
Manufacturer Product Number | 2584710000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.197" ~ 0.236" (5.00mm ~ 6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 68,87300 Kč | 688,73 Kč |
| 25 | 64,54800 Kč | 1 613,70 Kč |
| 50 | 61,46120 Kč | 3 073,06 Kč |
| 100 | 58,52770 Kč | 5 852,77 Kč |
| 250 | 54,86188 Kč | 13 715,47 Kč |
| 500 | 52,24386 Kč | 26 121,93 Kč |
| 1 000 | 49,75140 Kč | 49 751,40 Kč |
| 2 500 | 46,63941 Kč | 116 598,52 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |




