


2584690000 | |
|---|---|
DigiKey Part Number | 281-3947-ND |
Manufacturer | |
Manufacturer Product Number | 2584690000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.236" ~ 0.276" (6.00mm ~ 7.00mm) Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Square - 0.815" (20.70mm) |
Manufacturer Weidmüller | Diameter - Inside 0.236" ~ 0.276" (6.00mm ~ 7.00mm) |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 HB |
Bushing, Grommet Type Frame Grommet, Split | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,14000 Kč | 96,14 Kč |
| 10 | 81,73300 Kč | 817,33 Kč |
| 30 | 75,62900 Kč | 2 268,87 Kč |
| 50 | 72,94840 Kč | 3 647,42 Kč |
| 100 | 69,46340 Kč | 6 946,34 Kč |
| 250 | 65,11420 Kč | 16 278,55 Kč |
| 500 | 62,00758 Kč | 31 003,79 Kč |
| 1 000 | 59,04964 Kč | 59 049,64 Kč |
| 2 500 | 55,35625 Kč | 138 390,62 Kč |
| Unit Price without VAT: | 96,14000 Kč |
|---|---|
| Unit Price with VAT: | 116,32940 Kč |










