



2584660000 | |
|---|---|
DigiKey Part Number | 281-3944-ND |
Manufacturer | |
Manufacturer Product Number | 2584660000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.276" ~ 0.315" (7.00mm ~ 8.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.276" ~ 0.315" (7.00mm ~ 8.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 64,67400 Kč | 646,74 Kč |
| 25 | 60,62560 Kč | 1 515,64 Kč |
| 50 | 57,72780 Kč | 2 886,39 Kč |
| 100 | 54,97280 Kč | 5 497,28 Kč |
| 250 | 51,52908 Kč | 12 882,27 Kč |
| 500 | 49,07022 Kč | 24 535,11 Kč |
| 1 000 | 46,72916 Kč | 46 729,16 Kč |
| 2 500 | 43,80611 Kč | 109 515,27 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |




