



2584590000 | |
|---|---|
DigiKey Part Number | 281-3939-ND |
Manufacturer | |
Manufacturer Product Number | 2584590000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.472" ~ 0.512" (12.00mm ~ 13.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.472" ~ 0.512" (12.00mm ~ 13.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 66,45900 Kč | 664,59 Kč |
| 30 | 61,48900 Kč | 1 844,67 Kč |
| 50 | 59,31100 Kč | 2 965,55 Kč |
| 100 | 56,47830 Kč | 5 647,83 Kč |
| 250 | 52,94100 Kč | 13 235,25 Kč |
| 500 | 50,41410 Kč | 25 207,05 Kč |
| 1 000 | 48,00899 Kč | 48 008,99 Kč |
| 2 500 | 45,00602 Kč | 112 515,05 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |



