



2584330000 | |
|---|---|
DigiKey Part Number | 281-3916-ND |
Manufacturer | |
Manufacturer Product Number | 2584330000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.315" ~ 0.354" (8.00mm ~ 9.00mm) Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Square - 0.815" (20.70mm) |
Manufacturer Weidmüller | Diameter - Inside 0.315" ~ 0.354" (8.00mm ~ 9.00mm) |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 HB |
Bushing, Grommet Type Frame Grommet, Split | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 Kč | 80,50 Kč |
| 10 | 68,32300 Kč | 683,23 Kč |
| 30 | 63,22000 Kč | 1 896,60 Kč |
| 50 | 60,97740 Kč | 3 048,87 Kč |
| 100 | 58,06380 Kč | 5 806,38 Kč |
| 250 | 54,42700 Kč | 13 606,75 Kč |
| 500 | 51,83008 Kč | 25 915,04 Kč |
| 1 000 | 49,35746 Kč | 49 357,46 Kč |
| 2 500 | 46,27018 Kč | 115 675,45 Kč |
| Unit Price without VAT: | 80,50000 Kč |
|---|---|
| Unit Price with VAT: | 97,40500 Kč |


