Grid Inlay For Cabtite FR Sealing Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Grid Inlay For Cabtite FR Sealing Frame
Cabtite Cable Entry system separable retrofit cable gland solution
Cabtite Cable Entry System Frame Solution

2584290000

DigiKey Part Number
281-3852-ND
Manufacturer
Manufacturer Product Number
2584290000
Description
X - FORM GRID INLAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Grid Inlay For Cabtite FR Sealing Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Accessory Type
Grid Inlay
For Use With/Related Products
Cabtite FR Sealing Frame
Material
Polyamide (PA), Nylon
Features
T Shape
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Factory Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1120,95000 Kč120,95 Kč
10102,78500 Kč1 027,85 Kč
2596,34720 Kč2 408,68 Kč
5091,74020 Kč4 587,01 Kč
10087,36220 Kč8 736,22 Kč
25081,89220 Kč20 473,05 Kč
50077,98532 Kč38 992,66 Kč
1 00074,26615 Kč74 266,15 Kč
2 50069,62223 Kč174 055,58 Kč
Unit Price without VAT:120,95000 Kč
Unit Price with VAT:146,34950 Kč