



2584270000 | |
|---|---|
DigiKey Part Number | 281-3851-ND |
Manufacturer | |
Manufacturer Product Number | 2584270000 |
Description | H - FORM GRID INLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Grid Inlay For Cabtite FR Sealing Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Grid Inlay | |
For Use With/Related Products | Cabtite FR Sealing Frame | |
Material | Polyamide (PA), Nylon | |
Features | H Shape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 118,45000 Kč | 1 184,50 Kč |
| 25 | 111,02920 Kč | 2 775,73 Kč |
| 50 | 105,72920 Kč | 5 286,46 Kč |
| 100 | 100,68120 Kč | 10 068,12 Kč |
| 250 | 94,37844 Kč | 23 594,61 Kč |
| 500 | 89,87606 Kč | 44 938,03 Kč |
| 1 000 | 85,58974 Kč | 85 589,74 Kč |
| 2 500 | 80,23848 Kč | 200 596,20 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |

