



2584240000 | |
|---|---|
DigiKey Part Number | 281-3914-ND |
Manufacturer | |
Manufacturer Product Number | 2584240000 |
Description | INNER LOCKING FRAME, BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Locking Frame For Cabtite FR Sealing Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Frame | |
For Use With/Related Products | Cabtite FR Sealing Frame | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 178,73500 Kč | 1 787,35 Kč |
| 25 | 167,53040 Kč | 4 188,26 Kč |
| 50 | 159,53020 Kč | 7 976,51 Kč |
| 100 | 151,91630 Kč | 15 191,63 Kč |
| 250 | 142,40844 Kč | 35 602,11 Kč |
| 500 | 135,61684 Kč | 67 808,42 Kč |
| 1 000 | 129,15156 Kč | 129 151,56 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |

