


2584120000 | |
|---|---|
DigiKey Part Number | 281-3848-ND |
Manufacturer | |
Manufacturer Product Number | 2584120000 |
Description | CABLE GLAND M63 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - Splittable Body Polyamide (PA), Nylon, Glass Filled M63 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Splittable Body | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M63 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,28000 Kč | 843,28 Kč |
| 10 | 716,70400 Kč | 7 167,04 Kč |
| 25 | 671,84360 Kč | 16 796,09 Kč |
| 50 | 639,80060 Kč | 31 990,03 Kč |
| 100 | 609,28850 Kč | 60 928,85 Kč |
| 250 | 571,19180 Kč | 142 797,95 Kč |
| Unit Price without VAT: | 843,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,36880 Kč |

