



2584110000 | |
|---|---|
DigiKey Part Number | 281-3908-ND |
Manufacturer | |
Manufacturer Product Number | 2584110000 |
Description | SEPARABLE LOCKNUT, BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Locknut For Cabtite Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cabtite Cable Glands | |
Material | Polyamide (PA), Nylon | |
Features | M20 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,68200 Kč | 656,82 Kč |
| 30 | 60,77533 Kč | 1 823,26 Kč |
| 50 | 58,62640 Kč | 2 931,32 Kč |
| 100 | 55,82530 Kč | 5 582,53 Kč |
| 250 | 52,32784 Kč | 13 081,96 Kč |
| 500 | 49,83078 Kč | 24 915,39 Kč |
| 1 000 | 47,45359 Kč | 47 453,59 Kč |
| 2 500 | 44,48544 Kč | 111 213,60 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |



