



2584070000 | |
|---|---|
DigiKey Part Number | 281-3905-ND |
Manufacturer | |
Manufacturer Product Number | 2584070000 |
Description | SEPARABLE LOCKNUT, BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Locknut For Cabtite Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cabtite Cable Glands | |
Material | Polyamide (PA), Nylon | |
Features | M32 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,17600 Kč | 781,76 Kč |
| 25 | 73,26640 Kč | 1 831,66 Kč |
| 50 | 69,76800 Kč | 3 488,40 Kč |
| 100 | 66,43560 Kč | 6 643,56 Kč |
| 250 | 62,27588 Kč | 15 568,97 Kč |
| 500 | 59,30382 Kč | 29 651,91 Kč |
| 1 000 | 56,47517 Kč | 56 475,17 Kč |
| 2 500 | 52,94284 Kč | 132 357,10 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |

