Locknut For Cabtite Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Locknut For Cabtite Cable Glands
Cabtite Cable Entry system separable retrofit cable gland solution
Cabtite Cable Entry System Frame Solution

2584050000

DigiKey Part Number
281-3847-ND
Manufacturer
Manufacturer Product Number
2584050000
Description
SEPARABLE LOCKNUT, BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Locknut For Cabtite Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
Cabtite Cable Glands
Material
Polyamide (PA), Nylon
Features
M40 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5109,35800 Kč546,79 Kč
Manufacturers Standard Package
Unit Price without VAT:109,35800 Kč
Unit Price with VAT:132,32318 Kč