Square - 0.815" (20.70mm) Frame Grommet, Split 0.472" ~ 0.512" (12.00mm ~ 13.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square - 0.815" (20.70mm) Frame Grommet, Split 0.472" ~ 0.512" (12.00mm ~ 13.00mm) Black
Cabtite Cable Entry system separable retrofit cable gland solution
Cabtite Cable Entry System Frame Solution

2584020000

DigiKey Part Number
281-3902-ND
Manufacturer
Manufacturer Product Number
2584020000
Description
FRAME GROMMET SPLIT TPE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 0.815" (20.70mm) Frame Grommet, Split 0.472" ~ 0.512" (12.00mm ~ 13.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
Square - 0.815" (20.70mm)
Manufacturer
Weidmüller
Diameter - Inside
0.472" ~ 0.512" (12.00mm ~ 13.00mm)
Series
Material
Thermoplastic Elastomer (TPE)
Packaging
Bag
Color
Black
Part Status
Active
Material Flammability Rating
UL94 HB
Bushing, Grommet Type
Frame Grommet, Split
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
180,50000 Kč80,50 Kč
1068,32300 Kč683,23 Kč
3063,22000 Kč1 896,60 Kč
5060,97740 Kč3 048,87 Kč
10058,06380 Kč5 806,38 Kč
25054,42700 Kč13 606,75 Kč
50051,83008 Kč25 915,04 Kč
1 00049,35746 Kč49 357,46 Kč
2 50046,27018 Kč115 675,45 Kč
Manufacturers Standard Package
Unit Price without VAT:80,50000 Kč
Unit Price with VAT:97,40500 Kč