



2584010000 | |
|---|---|
DigiKey Part Number | 281-3845-ND |
Manufacturer | |
Manufacturer Product Number | 2584010000 |
Description | SEPARABLE LOCKNUT, BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Locknut For Cabtite Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cabtite Cable Glands | |
Material | Polyamide (PA), Nylon | |
Features | M63 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 238,32800 Kč | 1 191,64 Kč |
| Unit Price without VAT: | 238,32800 Kč |
|---|---|
| Unit Price with VAT: | 288,37688 Kč |

