Shielding Rail For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2583950000

DigiKey Part Number
281-2583950000-ND
Manufacturer
Manufacturer Product Number
2583950000
Description
CABTITE CR 4/1 EMV
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shielding Rail For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Shielding Rail
For Use With/Related Products
-
Material
Steel, Galvanized
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10306,78300 Kč3 067,83 Kč
Manufacturers Standard Package
Unit Price without VAT:306,78300 Kč
Unit Price with VAT:371,20743 Kč