



2583900000 | |
|---|---|
DigiKey Part Number | 281-3897-ND |
Manufacturer | |
Manufacturer Product Number | 2583900000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 111,96100 Kč | 1 119,61 Kč |
| 30 | 103,59700 Kč | 3 107,91 Kč |
| 50 | 99,92940 Kč | 4 996,47 Kč |
| 100 | 95,15660 Kč | 9 515,66 Kč |
| 250 | 89,20036 Kč | 22 300,09 Kč |
| 500 | 84,94446 Kč | 42 472,23 Kč |
| 1 000 | 80,89333 Kč | 80 893,33 Kč |
| 2 500 | 75,83512 Kč | 189 587,80 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |



