



2583780000 | |
|---|---|
DigiKey Part Number | 281-3843-ND |
Manufacturer | |
Manufacturer Product Number | 2583780000 |
Description | FRAME WITHOUT SCREWS, INCLUDES G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame Set For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Frame Set | |
For Use With/Related Products | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,22000 Kč | 724,22 Kč |
| 10 | 615,49300 Kč | 6 154,93 Kč |
| 25 | 576,96640 Kč | 14 424,16 Kč |
| 50 | 549,44200 Kč | 27 472,10 Kč |
| 100 | 523,24290 Kč | 52 324,29 Kč |
| 250 | 490,52252 Kč | 122 630,63 Kč |
| Unit Price without VAT: | 724,22000 Kč |
|---|---|
| Unit Price with VAT: | 876,30620 Kč |


