Sealing Frame Set For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sealing Frame Set For
Cabtite Cable Entry system separable retrofit cable gland solution
Cabtite Cable Entry System Frame Solution

2583760000

DigiKey Part Number
281-3842-ND
Manufacturer
Manufacturer Product Number
2583760000
Description
FRAME WITHOUT SCREWS, INCLUDES G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Sealing Frame Set For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Accessory Type
Sealing Frame Set
For Use With/Related Products
-
Material
Polyamide (PA), Nylon
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1816,61000 Kč816,61 Kč
10694,06800 Kč6 940,68 Kč
25650,62720 Kč16 265,68 Kč
50619,59220 Kč30 979,61 Kč
100590,04380 Kč59 004,38 Kč
250553,15116 Kč138 287,79 Kč
Manufacturers Standard Package
Unit Price without VAT:816,61000 Kč
Unit Price with VAT:988,09810 Kč