



2583620000 | |
|---|---|
DigiKey Part Number | 281-3877-ND |
Manufacturer | |
Manufacturer Product Number | 2583620000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Square - 0.815" (20.70mm) |
Manufacturer Weidmüller | Diameter - Inside 0.157" ~ 0.197" (4.00mm ~ 5.00mm) |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 HB |
Bushing, Grommet Type Frame Grommet, Split | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 95,62200 Kč | 956,22 Kč |
| 30 | 88,48300 Kč | 2 654,49 Kč |
| 50 | 85,34900 Kč | 4 267,45 Kč |
| 100 | 81,27180 Kč | 8 127,18 Kč |
| 250 | 76,18432 Kč | 19 046,08 Kč |
| 500 | 72,54920 Kč | 36 274,60 Kč |
| 1 000 | 69,08906 Kč | 69 089,06 Kč |
| 2 500 | 64,76826 Kč | 161 920,65 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |


