



2583490000 | |
|---|---|
DigiKey Part Number | 281-3839-ND |
Manufacturer | |
Manufacturer Product Number | 2583490000 |
Description | FRAME WITHOUT SCREWS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame For Cabtite SE Grommets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Frame | |
For Use With/Related Products | Cabtite SE Grommets | |
Material | Polyamide (PA), Nylon | |
Features | 2.76" W x 3.19" L (70.10mm x 81.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| 10 | 445,20000 Kč | 4 452,00 Kč |
| 25 | 417,33120 Kč | 10 433,28 Kč |
| 50 | 397,41660 Kč | 19 870,83 Kč |
| 100 | 378,46170 Kč | 37 846,17 Kč |
| 250 | 354,78976 Kč | 88 697,44 Kč |
| 500 | 337,88050 Kč | 168 940,25 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |

