



2583480000 | |
|---|---|
DigiKey Part Number | 281-3838-ND |
Manufacturer | |
Manufacturer Product Number | 2583480000 |
Description | FRAME WITHOUT SCREWS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame For Cabtite SE Grommets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Frame | |
For Use With/Related Products | Cabtite SE Grommets | |
Material | Polyamide (PA), Nylon | |
Features | 2.76" W x 4.17" L (70.10mm x 106.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,81000 Kč | 597,81 Kč |
| 10 | 508,13100 Kč | 5 081,31 Kč |
| 25 | 476,31040 Kč | 11 907,76 Kč |
| 50 | 453,58620 Kč | 22 679,31 Kč |
| 100 | 431,94990 Kč | 43 194,99 Kč |
| 250 | 404,93720 Kč | 101 234,30 Kč |
| 500 | 386,83020 Kč | 193 415,10 Kč |
| Unit Price without VAT: | 597,81000 Kč |
|---|---|
| Unit Price with VAT: | 723,35010 Kč |

